The Rapid HY5003F is a Dual Output Bench DC Regulated Power Supply. This is a very stable, multiple output DC power supply, allowing continuous adjustment of both the output voltage and current levels.
The Power Supply has two LED displays, allowing the output voltages and currents to be displayed simultaneously.
Applications: Excellent for Schools, Universities, laboratory, science projects and many other uses.
- Display type: LED
- Linear mode
- Input voltage: 207 to 253V AC (50Hz)
- Dual output
- 1x adjustable output 0-50V 0-3A
- 1x fixed output 5V 3A
- Manufacturer's part: Rapid HY5003F
Not recommended for use as a battery charger.
Number of Outputs |
2 |
Output Voltage Min. |
0V |
Output Voltage Max. |
50V |
Output Current Min. |
0A |
Output Current Max. |
3A |
Power Rating |
150W |
Supply Voltage Range |
104 to 253V |
Temperature Range |
0 to +40°C |