Rapid HY3005-M Digital Single Output Bench PSU LED 1x0-30V 0-5A

Order Code:

85-1925

Brand: Rapid MPN: HY3005-M

Discontinued


The Rapid HY3005M is a Digital Single Output Bench DC Power Supply. This Linear Mode variable DC power supply is of a very high quality construction.

This 'M' version uses Microprocessor Technology to allow the adjustment of the AMPS and VOLTS with 'TOUCH' technology instead of dials. The controls are splash and dirt resistant, and when set they cannot be changed accidentally. The power supply is variable voltage, and variable current and suitable for the laboratory, science projects, universities and schools or any other use where a stable voltage up to 30V is required.

The HY3005M is supplied with voltage 0 to 30V and the current is also variable from 0 to 5A.

The dual digital LED display meters display the actual voltage and current within 2.5 percent.


  • Output value can be set precisely, no more floating
  • Microprocessor control
  • Lock-in voltage
  • Constant voltage and constant current
  • Serial and parallel tracking function (dual/triple series only)
  • Voltage and current dual display
  • Shining bright back light for LED display
  • Last setting memorizing after power off
  • Supplied with output power of 0 to 5A
  • Supplied with output voltage of 0 to 30V
  • Manufacturer's part: Rapid HY3005M

Questions

*Question functionality currently disabled
Wednesday, June 1, 2016 | Question by: Rapid Customer | Product code: 85-1925
Q. Is this unit switched mode or linear?
A. Hi S, thank you for your question. These are a linear type power supply.

Trustpilot