Rapid HY3003F-3 Triple Output Bench PSU LED 2x0-30V 0-3A 1x 5V 3A

Order Code:

85-1941

Brand: Rapid MPN: HY3003F-3

Discontinued


The Rapid HY3003F-3 is a Triple Output Bench DC Regulated Power Supply with one fixed output of 5V/ 3A. This is a very stable, multiple output DC power supply allowing continuous adjustment of both the output voltage and current levels.

The Power Supply has four, two colour LED displays, allowing the output voltages and currents to be displayed simultaneously. It has three outputs, with one output being fixed at 5V/ 3A.

Both series and parallel connection is possible allowing twice the voltage or current outputs to be tracked relative to the master output. The highest output voltage is the sum of twice the voltage value in series mode and the highest output current is the sum of twice the current value when in parallel mode.

Applications: Excellent for Schools, Universities, laboratory, science projects or any other use, where stable voltage up to 30V is required.


  • Display type: 4 LED with 2 colours
  • Linear mode
  • Input voltage: 104 to 127V AC (60Hz), or 207 to 253V AC (50Hz
  • Dual output can be connected in parallel or series
  • Supplied with output power of 2x 0 to 3A
  • Supplied with output voltage of 2x 0 to 30V
  • Supplied with fixed output of 5V/ 3A
  • Manufacturer's part: Rapid HY3003F-3

Trustpilot