Rapid HY1802D Single Output Bench PSU LCD 1x0-18V 0-2A

Order Code:

85-1933

Brand: Rapid MPN: HY1802D

Discontinued


The Rapid HY1802D is a Digital Single Output Bench DC Power Supply. This is very stable, regulated output DC power supply allowing continuous adjustment of both the output voltage and current levels.

The Power Supply has two LCD displays, allowing the output voltages and currents to be displayed simultaneously.
The voltage and current are variable from 0 to 18V and 0 to 2A for this model.

Applications: Excellent for Schools, Universities, laboratory, science projects or any other use, where stable voltage up to 18V is required.


  • 2 LCD displays
  • Constant voltage and constant current
  • Compact size
  • Ripple and Noise: ≤0.5mVrms
  • Display accuracy: Voltage: LCD ±1% +2digits. Current: LCD ±2% +2digits
  • Mode: linear
  • Dimension: 210 x 160 x 95mm
  • Voltage Adjustable: 0 to 18V DC
  • Current Adjustable: 0 to 2A
  • Manufacturer's part: Rapid HY1802D

Not recommended for use as a battery charger.


Output Voltage 18V
Number of Outputs 1
Power Rating 36W
Input Voltage 104 to 253V
Output Current Max. 2A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range 0 to +40°C

Questions

*Question functionality currently disabled
Wednesday, August 1, 2018 | Question by: Rapid Customer | Product code: 85-1933
Q. How much does the power supply weigh?
A. Hi Stephen, thank you for your question. This PSU weighs 4.0909kg.

Trustpilot