Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TDK-Lambda HWS600P-48 Switch Mode Power Supply 48V 600W

TDK-Lambda HWS600P-48 Switch Mode Power Supply 48V 600W

Order Code:  

51-4044

  Copy to clipboard
Brand: TDK-Lambda  Copy to clipboard MPN: HWS600P-48  Copy to clipboard EAN-13: 4016138536010
 Report an error

Discontinued

The TDK-Lambda HWS600P-48 belongs to the manufacturer's HWS series of single output industrial power supplies. High reliability is guaranteed through a lifetime warranty offered by the manufacturer.

Typical applications include Factory automation: Process control, NC-machining, automotive, packaging equipment, materials handling, chemical processing, robots Test and measurement automated service: Burn-in & test, automated test, instrumentation, measurement or detection.

The TDK-Lambda runs with efficiencies of up to 90% and excellent power to integrate the devices up to 150W convection in 1U chassis. Under the name of HWS-P, the 300W and 600W power class devices are available with 3-fold overload capacity designed for starting motors The range of output voltages range from 5V to 48V, each adjustable by a potentiometer in the range of ±20%.

The devices meet the requirements of SEMI F47 in terms of voltage dips in supply.


  • Single output: 48V 12.5A 600W
  • Chassis mount, enclosed design
  • Lifetime manufacturer warranty
  • High efficiency
  • Wide range AC input
  • UL508 approved
  • RoHS compliant design
  • Connection Screw terminals
  • Dimensions 82(W) x 100(H) x 170(D)mm
  • Input voltage range 85 - 265 V/AC, 120 - 370V DC
  • Max. temperature +70°C
  • Min. temperature -10°C
  • Number of outputs 1
  • Output current 1: 12.5A
  • Output voltage 1: 48V
  • PFC Yes
  • Power 600W
  • Temperature range -10°C up to +70°C
  • Type (manufacturer type) HWS600P-48
  • Weight 1600g
Number of Outputs 1
Output Voltage Max. 52.8V DC
Output Current Max. 12.5A
Power Rating 600W
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -10 to +70°C
Dimensions (L x W x H) 170 x 82 x 100mm
Output Current Min. N/A
Output Voltage Min. 38.4V DC
Supply Voltage Range 85 to 265 / 120 to 370V

Reviews


Be the first to submit a review