Christmas Opening Hours and Delivery Dates here
TDK-Lambda HWS-50A-5 Enclosed Power Supply 5VDC

TDK-Lambda HWS-50A-5 Enclosed Power Supply 5VDC

Order Code:

63-9536

Brand: TDK-Lambda MPN: HWS-50A-5 EAN-13: 4016138901498

Discontinued


This 5V DC 50W single output industrial power supply comes in a robust enclosed chassis. The high efficiency unit has a universal input and is ideal for use in factory automation, test and measurement and automated service equipment applications.


  • Overcurrent and overvoltage protection
  • LED indicator
  • Convection cooling
  • SEMI F47 Compliant
  • UL508 Approved
Output Voltage 4V
Output Current 10A
Power Rating 50W
Number of Outputs 1
Dimensions 26.5 x 82 x 120mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 85 to 265 / 120 to 370V
Temperature Range -10 to +70°C

Trustpilot