Christmas Opening Hours and Delivery Dates here
TDK-Lambda HWS-50A-3/A Enclosed Power Supply 3.3VDC

TDK-Lambda HWS-50A-3/A Enclosed Power Supply 3.3VDC

Order Code:

63-9535

Brand: TDK-Lambda MPN: HWS-50A-3/A EAN-13: 4016138901481

Discontinued


This 3.3V DC 50W single output industrial power supply comes in a robust enclosed chassis with a terminal cover. The high efficiency unit has a universal input and is ideal for use in factory automation, test and measurement and automated service equipment applications.


  • Overcurrent and overvoltage protection
  • LED indicator
  • Convection cooling
  • SEMI F47 Compliant
  • UL508 Approved
Output Voltage 2.97V
Output Current 10A
Power Rating 50W
Number of Outputs 1
Dimensions 26.5 x 82 x 120mm
Input Connection Screw terminals with cover
Output Connectors Screw terminals with cover
Supply Voltage Range 85 to 265 / 120 to 370V
Temperature Range -10 to +70°C

Trustpilot