Christmas Opening Hours and Delivery Dates here

TDK-Lambda HWS-50A-15 Enclosed Power Supply 15VDC

Order Code:

63-9540

Brand: TDK-Lambda MPN: HWS50A-15 EAN-13: 4016138901535
Qty Was Unit Price (Ex VAT)
1+ £53.05 £49.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

This 15V DC 50W single output industrial power supply comes in a robust enclosed chassis with a terminal cover. The high efficiency unit has a universal input and is ideal for use in factory automation, test and measurement and automated service equipment applications.


  • Overcurrent and overvoltage protection
  • LED indicator
  • Convection cooling
  • SEMI F47 Compliant
  • UL508 Approved
Output Voltage 12V
Output Current 3.5A
Power Rating 50W
Number of Outputs 1
Dimensions 26.5 x 82 x 120mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 85 to 265 / 120 to 370V
Temperature Range -10 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot