Christmas Opening Hours and Delivery Dates here
TDK-Lambda HWS-30A-15/A Enclosed Power Supply 15VDC

TDK-Lambda HWS-30A-15/A Enclosed Power Supply 15VDC

Order Code:

63-9529

Brand: TDK-Lambda MPN: HWS-30A-15/A EAN-13: 4016138901429

Discontinued


This 15V DC 30W single output industrial power supply comes in a robust enclosed chassis with a terminal cover. The high efficiency unit has a universal input and is ideal for use in factory automation, test and measurement and automated service equipment applications.


  • Overcurrent and overvoltage protection
  • LED indicator
  • Convection cooling
  • SEMI F47 Compliant
  • UL508 Approved
Output Voltage 12V
Output Current 2A
Power Rating 30W
Number of Outputs 1
Dimensions 26.5 x 82 x 95mm
Input Connection Screw terminals with cover
Output Connectors Screw terminals with cover
Supply Voltage Range 85 to 265 / 120 to 370V
Temperature Range -10 to +70°C

Trustpilot