Christmas Opening Hours and Delivery Dates here
TDK-Lambda HWS300P-48 Switch Mode Power Supply 48V 300W

TDK-Lambda HWS300P-48 Switch Mode Power Supply 48V 300W

Order Code:

51-4042

Brand: TDK-Lambda MPN: HWS300P-48 EAN-13: 4016138535983

Discontinued


The TDK-Lambda HWS300P-24 belongs to the manufacturer's HWS series of single output industrial power supplies. High reliability is guaranteed through a lifetime warranty offered by the manufacturer.

Typical applications include Factory automation: Process control, NC-machining, automotive, packaging equipment, materials handling, chemical processing, robots Test and measurement automated service: Burn-in & test, automated test, instrumentation, measurement or detection.

The TDK-Lambda runs with efficiencies of up to 90% and excellent power to integrate the devices up to 150W convection in 1U chassis. Under the name of HWS-P, the 300W and 600W power class devices are available with 3-fold overload capacity designed for starting motors The range of output voltages range from 5V to 48V, each adjustable by a potentiometer in the range of ±20%.

The devices meet the requirements of SEMI F47 in terms of voltage dips in supply.


  • Single output: 48V 6.3A 300W
  • Chassis mount, enclosed design
  • Lifetime manufacturer warranty
  • High efficiency
  • Wide range AC input
  • UL508 approved
  • RoHS compliant design
  • Connection Screw terminals
  • Dimensions 82(W) x 60(H) x 170(D)mm
  • Input voltage range 85 - 265V/AC, 120 - 370V DC
  • Max. temperature +70°C
  • Min. temperature -10°C
  • Number of outputs 1
  • Output current 1: 6.3A
  • Output voltage 1: 48V
  • PFC Yes
  • Power 300W
  • Temperature range -10°C up to +70°C
  • Type (manufacturer type) HWS300P-48
  • Weight 1000g
Output Voltage 38.4V DC
Output Current 6.3A
Power Rating 300W
Number of Outputs 1
Dimensions (L x W x H) 170 x 82 x 60mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 85 to 265 / 120 to 370V
Temperature Range -10 to +70°C

Trustpilot