Christmas Opening Hours and Delivery Dates here

TDK-Lambda HWS300P-24 Switch Mode Power Supply 24V 300W

Order Code:

51-4041

Brand: TDK-Lambda MPN: HWS300P-24 EAN-13: 4016138535976
Qty Unit Price (Ex VAT)
1+ £355.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 06/01/2026

The TDK-Lambda HWS300P-24 belongs to the manufacturer's HWS series of single output industrial power supplies. High reliability is guaranteed through a lifetime warranty offered by the manufacturer.

Typical applications include Factory automation: Process control, NC-machining, automotive, packaging equipment, materials handling, chemical processing, robots Test and measurement automated service: Burn-in & test, automated test, instrumentation, measurement or detection.

The TDK-Lambda runs with efficiencies of up to 90% and excellent power to integrate the devices up to 150W convection in 1U chassis.
Under the name of HWS-P, the 300W and 600W power class devices are available with 3-fold overload capacity designed for starting motors The range of output voltages range from 5V to 48V, each adjustable by a potentiometer in the range of ±20%. The devices meet the requirements of SEMI F47 in terms of voltage dips in supply.


  • Single output: 24V 12.5A 300W
  • Chassis mount, enclosed design
  • Lifetime manufacturer warranty
  • High efficiency
  • Wide range AC input
  • UL508 approved
  • RoHS compliant designConnection Screw terminals
  • Dimensions 82(W) x 60(H) x 170(D)mm
  • Input voltage range 85 - 265V/AC, 120 - 370V DC
  • Max. temperature +70°C
  • Min. temperature -10°C
  • Number of outputs 1
  • Output current 1: 12.5A
  • Output voltage 1: 24V
  • PFC Yes
  • Power 300W
  • Temperature range -10°C up to +70°C
  • Type (manufacturer type) HWS300P-24
  • Weight 1000g
Output Voltage 19.2V
Output Current 12.5A
Power Rating 300W
Number of Outputs 1
Dimensions (L x W x H) 170 x 82 x 60mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 85 to 265 / 120 to 370V
Temperature Range -10 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot