This 15V DC 15W single output industrial power supply comes in a robust enclosed chassis with a terminal cover. The high efficiency unit has a universal input and is ideal for use in factory automation, test and measurement and automated service equipment applications.
- Overcurrent and overvoltage protection
- LED indicator
- Convection cooling
- SEMI F47 Compliant
- UL508 Approved
| Output Voltage |
12V |
| Output Current |
1A |
| Power Rating |
15W |
| Number of Outputs |
1 |
| Dimensions |
26.5 x 82 x 80mm |
| Input Connection |
Screw terminals with cover |
| Output Connectors |
Screw terminals with cover |
| Supply Voltage Range |
85 to 265 / 120 to 370V |
| Temperature Range |
-10 to +70°C |