The TDK-Lambda HWS150-A-24 belongs to the manufacturer's HWS series of single output industrial power supplies. High reliability is guaranteed through its lifetime warranty offered by the manufacturer.
Typical applications include factory automation: process control, NC-machining, automotive, packaging equipment, materials handling, chemical processing, robots, Test and measurement automated service: Burn-in & test, automated test, instrumentation, measurement or detection.
The TDK-Lambda runs with efficiencies of up to 90% and excellent power to integrate the devices up to 150W convection in 1U chassis.
- Single output: 24V 6.3A 150W
- Remote sense
- Chassis mount, enclosed design
- Lifetime manufacturer warranty
- High efficiency
- Wide range AC input
- UL508 approved
- RoHS compliant design
- Connection Screw terminals
- Dimensions 82(W) x 37(H) x 160(D)mm
- Input voltage range 85 - 265V/AC, 120 - 370V DC
- Max. temperature +70°C
- Min. temperature -10°C
- Number of outputs 1
- Output current 1: 6.3A
- Output voltage 1: 24V
- PFC Yes
- Power 150W
- Temperature range -10°C up to +70°C
- Type (manufacturer type) HWS150-A-24
- Weight 500g
| Output Voltage |
19.2V DC |
| Output Current |
6.5A |
| Power Rating |
150W |
| Number of Outputs |
1 |
| Dimensions |
(L x W x H) 160 x 82 x 37mm |
| Input Connection |
Screw terminals |
| Output Connectors |
Screw terminals |
| Supply Voltage Range |
85 to 265 / 120 to 370V |
| Temperature Range |
-10 to +70°C |