Christmas Opening Hours and Delivery Dates here

TDK-Lambda HWS-100A-5/A Enclosed Power Supply 5VDC

Order Code:

63-9549

Brand: TDK-Lambda MPN: HWS100A-5/A EAN-13: 4016138901627
Qty Unit Price (Ex VAT)
1+ £109.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 12/01/2026

This 5V DC 100W single output industrial power supply comes in a robust enclosed chassis with a terminal cover. The high efficiency unit has a universal input and is ideal for use in factory automation, test and measurement and automated service equipment applications.


  • Overcurrent and overvoltage protection
  • LED indicator
  • Convection cooling
  • SEMI F47 Compliant
  • UL508 Approved


Output Voltage 4V
Output Current 20A
Power Rating 100W
Number of Outputs 1
Dimensions 28 x 82 x 160mm
Input Connection Screw terminals with cover
Output Connectors Screw terminals with cover
Supply Voltage Range 85 to 265 / 120 to 370V
Temperature Range -10 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot