Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Unilite HV-RT1 LED Black High Vis Floating Rubber Torch 140 Lumen

Order Code:  

85-9661

  Copy to clipboard
Brand: Unilite  Copy to clipboard MPN: HV-RT1  Copy to clipboard EAN-13: 5013581001811
  • Country of Origin:
 Report an error

Discontinued

This floating rubber torch from Unilite is a well designed, robust and weatherproof source of light ideal for all outdoor situations.

Manufactured to a high standard courtesy of the synthetic industrial grade rubber housing, the torch is equipped with a host of outstanding features, including the textured easy grip handle, effortless single-handed micro switch operation, bi-convex Beamaster lens for ultimate beam penetration and ultra tough polycarbonate reflector.


  • 140 lumens output
  • Floats beam upright in water
  • IP56 dust and water resistant
  • Reinforced anti-roll head
  • Beam range: 135m
  • Runtime: 5 hours
  • Batteries: 4 x AA (not included)
  • Weight: 301g (without batteries)
  • Size: 85 x 215mm
  • Manufacturer's part HV-RL4
Lamp Type LED
Battery Type / Qty 4 x AA
Light Output 140lm
Body Material Rubber
Water Ingress IP56

Reviews


Be the first to submit a review