Christmas Opening Hours and Delivery Dates here

Amprobe HV231-10A High Voltage Probe

Order Code:

90-4115

Brand: Amprobe MPN: 3026875 EAN-13: 0095969414654

Discontinued


High-voltage probe for AC and DC.


  • Voltage measurement up to 40kV
  • Usable with standard multimeter with 10MΩ input impedance
  • For measurements on energy limited circuits only
Accessory Type Test probe
Colour Black / red
Current Rating 10A
Length 340mm
Voltage Rating 40000V

You may also like


Trustpilot