Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP HT-8663 Infrared Thermometer with Dew Point Detector

Order Code:  

90-2732

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: HT-8663  Copy to clipboard
 Report an error

Discontinued

A high accuracy combined temperature, humidity and dew point infrared thermometer with dual laser targeting for fast and accurate non-contact measurement of most surfaces. Suitable for a wide range of applications including storage, factories, warehouses, manufacturing, plant and general maintenance, HVAC, transportation, automotive and Health & Safety.


  • -50°C to 350°C x 0.1°, 0% to 100% x 0.1%
  • User selectable °C or °F
  • Select Temperature, Humidity or Dew Point by pressing the MODE button
  • Just point, pull the trigger and read the display
  • Dual laser pointers converge to a single spot when the unit is at the optimal distance from the object being measured
  • Class II laser to identify the centre of the area being measured
  • Distance to spot size ratio is 20 to 1 at the focal point
  • Fixed emissivity at 0.95
  • Response time less than 150 milliseconds
  • 37.0mm LCD dual display with Backlight and function indicators
  • Trigger Lock for continuous measurement
  • Maximum display
  • Over Range Indicator - LED warning light that shows three different colours; green indicates normal (no moisture), yellow indicates close to dew point and red indicates dew point
  • Auto Power Off after 15 minutes of no activity
  • Low Battery indication
  • Supplied with carrying case, manual and battery
Temperature Range -50 to +350°C
Resolution 0.1°C

Reviews


Be the first to submit a review