Sealey HT108LED Rechargeable Head Torch 5W CREE XPG LED Auto Sensor

MPN
HT108LED
Brand
Sealey
EAN-13
5054511108439
Order Code
94-2866
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hands-free head torch with adjustable 5W SMD LED spotlight to direct light as required. Automatic sensor turns on and off when you move your hand in front. Two power options of full and a 30% energy saving mode. Powered by rechargeable 3.7V 2Ah lithium-ion battery. Supplied with USB Type-C charging lead.
  • Hands-free 5W SMD LED spotlight with adjustable inclination to direct light as required.
  • Lumen Output (High/Low): 360/100lm.
  • Two Outputs: 100% and 30%.
  • Automatic sensor turns on and off when you move your hand in front.
  • Alternatively can be overridden to stay on/off by push-button.
  • Adjustable headband.
  • Powered by rechargeable 3.7V 2Ah lithium-ion battery.
  • Supplied with USB Type-C charging lead.
  • Model No. HT108LED
Adjustable headband.
Battery 3.7V 2Ah Lithium-ion
Charging Time 6hr
LED Type 5W SMD
Lifetime Warranty No
Lumen Output High/Low: 360/100lm
Nett Weight 0.24kg
Operating Time High/Low: 2/6hr

Reviews

Be the first to submit a review

Accessories


Trustpilot