Sealey HT106LED Head Torch 3W CREE LED Auto Sensor Rechargeable

MPN
HT106LED
Brand
Sealey
EAN-13
5051747914650
Order Code
89-9656
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hands-free 3W SMD LED spotlight with adjustable inclination to direct light as required. Automatic sensor turns on and off when you move your hand in front. Alternatively can be overridden to stay on/off by push-button. Two brightness settings. Adjustable headband and foam brow for added comfort. Powered by rechargeable Lithium-Polymer 3.7V 1.5Ah battery. Supplied with micro USB charging lead.
  • Hands-free 3W SMD LED spotlight with adjustable inclination to direct light as required.
  • Lumen Output (High/Low): 180/60lm.
  • Automatic sensor turns on and off when you move your hand in front.
  • Alternatively can be overridden to stay on/off by push-button.
  • Adjustable headband and foam brow for added comfort.
  • Powered by rechargeable Lithium-Polymer 3.7V 1.5Ah battery.
  • Operating Time (High/Low): 3hr/9hr.
  • Supplied with micro USB charging lead.
  • Model No. HT106LED
Type Headtorch
Battery 3.7V 1.5Ah Lithium-Polymer
Battery Type / Qty Li-ion
Charging Time 4hr
Colour Grey
Lamp type Cree LED
LED Type 3W SMD
Lifetime Warranty No
Lumen Output (High/Low): 180lm/60lm
Luminous Intensity 120lm
Nett Weight 0.13kg
Operating Time (High/Low): 3hr/9hr
Output Power 3W

Reviews

Be the first to submit a review

Accessories


Trustpilot