Sealey HT105LED Head Torch 3W CREE LED Rechargeable

MPN
HT105LED
Brand
Sealey
EAN-13
5051747779976
Order Code
89-8955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hands-free SMD LED spotlight with adjustable inclination to direct light as required. Features three settings - full light, low light or flashing. Adjustable headband and foam brow for added comfort. Supplied with micro USB charging lead.
  • Hands-free SMD LED spotlight with adjustable inclination to direct light as required.
  • Features three settings - full light, low light or flashing.
  • Adjustable headband and foam brow for added comfort.
  • Powered by rechargeable 3.7V 1.5Ah lithium-ion battery.
  • Charging/Operating Time: 4hr/3hr @100%, 10hr @30%.
  • Supplied with micro USB charging lead.
  • Model No. HT105LED
Type Headtorch
Battery 3.7V 1.5Ah Lithium-ion
Battery Type / Qty Li-ion
Charging Time 4hr
Colour Black
Lamp type Cree LED
LED Type 3W SMD
Lifetime Warranty No
Lumen Output 220/66lm
Luminous Intensity 120lm
Nett Weight 145g
Operating Time (High/Low); 2.5h/8hr
Output Power 3W

Reviews

Be the first to submit a review

Accessories


Trustpilot