Sealey HT104R Head Torch 5W COB & 3W LED Bulb with Auto-Sensor Rechargeable

MPN
HT104R
Brand
Sealey
EAN-13
5054630092565
Order Code
94-4779
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

5W COB LED Striplight along front of adjustable headband with 3W LED on one side. Automatic sensor turns on and off when you move your hand in front. Charges via a USB Type-C cable (supplied)
  • 5W COB LED Striplight along front of adjustable headband with 3W LED on one side.
  • COB Lumen Output: 350lm. Side LED Output: 120lm.
  • Automatic sensor turns on and off when you move your hand in front.
  • Operating Time: 2hrs @ 100%, 6hrs @ 30%.
  • Powered by rechargeable 3.7V 1.2Ah lithium-polymer battery.
  • Charges via a USB Type-C cable (supplied).
  • Model No. HT104R
Battery 3.7V 1.2Ah Lithium-Polymer
Charging Time 2.5hr
LED Type 5W COB + 3W LED Bulb
Lumen Output COB; 350lm, 3W LED Bulb; 120lm
Nett Weight 0.06kg
Operating Time 2hr @ 100%, 6hr @ 30%.

Reviews

Be the first to submit a review

Accessories


Trustpilot