Sealey HT101 Head Torch 3W COB LED

MPN
HT101
Brand
Sealey
EAN-13
5054511336757
Order Code
94-2861
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hands-free 3W COB LED spotlight with adjustable inclination to direct light as required. Main light features high, low and flash settings. Produces up to 200 lumens. Adjustable headband and foam brow pad for added comfort.
  • Hands-free operation with adjustable inclination.
  • Produces up to 200 lumens.
  • High/low and flash settings.
  • Adjustable headband and foam brow.
  • Requires 3 x AAA batteries (not included).
  • Model No. HT101
Adjustable headband and foam brow.
Battery 3 x AAA (not included)
LED Type 3W COB
Lifetime Warranty No
Lumen Output 200lm
Nett Weight 0.89kg

Reviews

Be the first to submit a review

Accessories


Trustpilot