Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey HT03LED Head Torch 3W SMD & 2 Red LED 3 x AAA Cell

Order Code:  

89-0338

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: HT03LED  Copy to clipboard EAN-13: 5054511319163
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.58

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 at factory, lead time 2 days
27 in Stock, despatched same dayAdditional quantity lead time 2 days

Hands-free LED spotlight. Features one high power 3W white LED for general use and two red LEDs, which can be used at night to help maintain night vision. Adjustable inclination to direct light source as required and adjustable headband. Push-button mode activation.

Model NoHT03LED
Battery:3 x AAA (not included)
LED Qty:3W SMD + 2 Red LED
Lumen Output:120lm
Nett Weight:65g

Type Headtorch
Luminous Intensity 120lm
Colour Black
Lamp Type LED
Battery Type / Qty 3 x AAA
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review