Christmas Opening Hours and Delivery Dates here

SpeaKa HT 80/100 Tweeter 8 Ohm

Order Code:

55-3610

Brand: Speaka MPN: HT 80/100 EAN-13: 4016138066869

Discontinued


This 19mm soft dome tweeter is characterised by silky play.
  • Load carrying capacity RMS/Max 80/100W
  • Frequency range 3000 - 20,000Hz
  • Installation-Ø 68mm

Trustpilot