Christmas Opening Hours and Delivery Dates here

ABUS HSWM10000 Flood Detector

Order Code:

51-7919

Brand: ABUS MPN: HSWM10000 EAN-13: 4043158023039
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
330 available to back orderBack-order availability date - 11/01/2026

The ABUS HSWM10000 Flood Detector is a technical detector, reacting to water and other liquids. If its sensors – to be installed directly at the detector or connected via a cable of up to 150cm length – get in contact with water, the detector issues an alarm by the integrated sounder (85 dB(A) @ 1m).

The detector can be mounted to the floor in kitchen, bath, or cellar. Damages that are typically caused by bursting pipes or broken water hoses of washing machines or dishwashers can be prevented by discovering them immediately and intervening quickly. Furthermore, the water alarm can be integrated into alarm systems.


  • HSWM10000
  • Easy to use - ideal for the kitchen, bathroom, or basement floor
  • Immediate audible reaction on contact with water
  • 2 contact points directly on the detector – contact points can also be detached and fitted (cable length approx. 150cm)
  • 10.2 x 6.0 x 3.5cm (W x H x D)
  • Block battery
  • Resistance measurement
  • ABS housing material
  • 1.5m cable length
  • 3-year max. battery life
  • 50°C max. operating temperature
  • 0°C min. operating temperature
  • Points at which moisture can occur
  • 0.145kg net weight
  • 85dB(A) @ 1m dB sound pressure
  • 9V DC voltage supply
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot