Sealey HST4812R Heat Shrink Tubing Red Ø4.8-2.4mm 12m

Order Code:

84-0158

Brand: Sealey MPN: HST4812R EAN-13: 5054511004540
Qty Unit Price (Ex VAT)
1+ £8.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

RoHS compliant heat shrink tubing. Shrink ratio 2:1 when heated to 90°C. Cut-to-size as required. Supplied on a reel in a dispenser.

Model NoHST4812R
Colour:Red
Nett Weight:0.17Kg
Size:Ø4.8mm - 2.4mm
Tube Length:12m

Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 12m
Colour Red
Shrunk Diameter 2.4mm
Colour Red
Nett Weight 0.17kg
Size Ø4.8mm - 2.4mm
Tube Length 12m
Unshrunk Diameter 4.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot