Sealey HST3215 Heat Shrink Tubing Black Ø3.2-1.6mm 15m

Order Code:

84-0152

Brand: Sealey MPN: HST3215 EAN-13: 5054511004458
Qty Unit Price (Ex VAT)
1+ £7.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayFurther 100 despatched in 2 working days

RoHS compliant heat shrink tubing. Shrink ratio 2:1 when heated to 90°C. Cut-to-size as required. Supplied on a reel in a dispenser.

Model NoHST3215
Colour:Black
Nett Weight:0.15Kg
Size:Ø3.2mm - 1.6mm
Tube Length:15m

Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 15m
Colour Black
Shrunk Diameter 1.6mm
Colour Black
Nett Weight 0.15kg
Size Ø3.2mm - 1.6mm
Tube Length 15m
Unshrunk Diameter 3.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot