Sealey HST12708R Heat Shrink Tubing Red Ø12.7-6.4mm 8m

Order Code:

84-0161

Brand: Sealey MPN: HST12708R EAN-13: 5054511004571
Qty Unit Price (Ex VAT)
1+ £7.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

RoHS compliant heat shrink tubing. Shrink ratio 2:1 when heated to 90°C. Cut-to-size as required. Supplied on a reel in a dispenser.

Model NoHST12708R
Colour:Red
Nett Weight:0.23Kg
Size:Ø12.7mm - 6.4mm
Tube Length:8m

Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 8m
Colour Red
Shrunk Diameter 6.4mm
Colour Red
Nett Weight 0.23kg
Size Ø12.7mm - 6.4mm
Tube Length 8m
Unshrunk Diameter 12.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot