Christmas Opening Hours and Delivery Dates here

ABUS HSRM30000 Smoke & Heat Detector

Order Code:

51-7938

Brand: ABUS MPN: HSRM30000 EAN-13: 4003318550478

Discontinued


The ABUS HSRM30000 Smoke & Heat Detector is ideal for the use in bedrooms, children's rooms, hallways and kitchens. Thanks to its bi-sensor processor technology, ABUS smoke and heat detectors are also suitable for use in unfavourable locations (e.g. kitchens), with a detection range of max. 40m² inside a room. This increases safety and enables complete surveillance.

The integrated double verification system (bi-sensor) offers effective protection against false alarms, while the self-test function can be used to test the functionality of the ABUS smoke and heat detector at any time. The built-in 3 volt lithium battery has a battery life of up to 12 years, making it ideal for use in private and commercial residential housing.

Elsewhere, the 88dB alarm gives a reliable warning in the event of smoke and heat. and can be installed easily using the MHF installation system (practical hot glue method without drilling) or the MSS installation system with simplified drilling installation.


  • HSRM30000
  • 155 x 55 x 155mm (W x H x L)
  • > 56°C triggering temperature
  • 3V lithium (built-in) battery
  • 0.29kg gross weight
  • 0.145kg net weight
  • Photoelectric reflection and heat detection
  • 40m² detection range of detector
  • ABS housing material
  • 12-year max. battery life
  • 45°C max. operating temperature
  • 4°C min. operating temperature
  • Ideal installation for living areas and kitchens
  • 88@3m dB sound pressure
  • Voltage monitoring
  • Status display
  • TÜV/EN14604:2005/AC:2008 certifications
  • Suitable for use in private and public residential buildings
  • Self-calibration and maximum real alarm precision

  • Trustpilot