Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ABUS HSRM10010 Smoke Detector Alkaline Set Of 3

Order Code:  

51-7866

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: HSRM10010  Copy to clipboard EAN-13: 4043158022063
 Report an error

Discontinued

The ABUS HSRM10010 Smoke Detector Alkaline Set of 3 reacts to smoke particles - if too much smoke enters its measuring chamber, a loud alarm signal is triggered. The smoke detector is mounted at the ceiling in the centre of a room - the minimum distance to the walls should be 15cm, the distance to the corners at least 50cm.

The operation range of the smoke detector is up to 40m² - we recommend installing one smoke detector each in the hall, the stairways, living room, and bedroom. In the event of fire, the integrated powerful piezo sounder provides an effective alarming – at a minimum sound level of 85dB.

When using a 9V alkaline battery block, the lifetime is up to 3 years (service interval for battery replacement). The battery lifetime varies depending on how often you run the detector's function test, achieved easily by pressing the function test button. It is recommended to test the detector once a week. The detector registers low battery and then issues regular beep tones. The home smoke detector is VdS certified, guaranteeing high safety standards.


  • HSRM10010
  • Type of detection: photoelectric reflection
  • Piezo sounder with 85dB(A) in 3m
  • Test button
  • Warns in case of weak battery
  • 34 x 102mm (H x D)
  • LED display
  • Block battery
  • Photoelectric reflection
  • 40m² detection range of detector
  • ABS housing material
  • 3-year max. battery life
  • 45°C max. operating temperature

  • 3x Smoke detectors · 3x 9 V Alkaline battery

    Reviews


    Be the first to submit a review