Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ABUS HSRM10000 Smoke Detector Alkaline

Order Code:  

51-7864

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: HSRM10000  Copy to clipboard EAN-13: 4043158022056
 Report an error

Discontinued

The ABUS HSRM10000 Smoke Detector Alkaline reacts to smoke particles -iIf too much smoke enters its measuring chamber, a loud alarm signal is triggered.

The smoke detector is mounted at the ceiling in the center of a room where the minimum distance to the walls should be 15cm - the distance to the corners at least 50cm. The operation range of the smoke detector is up to 40m² - we recommend installing one smoke detector each in the hall, the stairways, living room, and bedroom. In the event of fire, the integrated powerful piezo sounder provides an effective alarming, at a minimum sound level of 85dB.

When using a 9V alkaline battery block, the lifetime is up to three years (service interval for battery replacement). The battery lifetime varies depending on how often you run the detector's function test, which is easily done by pressing the function test button - it is recommended to test the detector once a week. The detector registers low battery and then issues regular beep tones. The home smoke detector is VdS certified, guaranteeing high safety standards.


  • Photoelectric reflection
  • Piezo sounder with 85dB(A) in 3m
  • Test button
  • Warns in case of weak battery
  • HSRM10000
  • 34 x 102mm (H x D)
  • LED display
  • Block battery
  • Photoelectric reflection
  • 40m² detection range of detector (m2)
  • ABS housing material
  • 3-year max. battery life
  • 45°C max. operating temperature
  • 0°C min. operating temperature
  • Ceiling installation
  • 0.18kg net weight
  • Photodiode sensor type
  • No voltage monitoring
  • 9V DC voltage supply
  • VdS (G 209230) - EN 14604:2005/AC:2008 certified

  • Reviews


    Be the first to submit a review