Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Panasonic Hs46E Sports Headphones

Order Code:  

60-3911

  Copy to clipboard
Brand: Panasonic  Copy to clipboard MPN: HS46E  Copy to clipboard EAN-13: 5025232359998
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.17

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0 at factory
53 in Stock, despatched same dayAdditional quantity lead time 4 weeks

These stylish looking headphones hook over the ear for a secure fit, even when taking part in sports, etc.


  • Full frequency response
  • Slim housing 9.9mm
  • 30mm Neodymium drivers
  • 1.1m Cable
Type On ear
Colour Black
Cable Length 1.1m
Frequency Range 20 to 20000Hz
Impedance 32Ω

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review