Easter Opening Hours and Delivery Dates here
Rustins HRBL500 High Heat Paint 600°C Black 500ml

Image Representative of Range

Rustins HRBL500 High Heat Paint 600°C Black 500ml

Order Code:

84-2785

Brand: Rustins MPN: HRBL500 EAN-13: 5015332320059
  • Quickly find another product in this range by Volume:

    250ml 500ml
Qty Unit Price (Ex VAT)
1+ £18.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 4 working days

A 500ml tin of black high heat paint from Rustins is a fast drying protective and decorative paint stable to temperatures up to 600°C. Suitable for use on ferrous metals such as wood burning stoves, barbeques, domestic and industrial stoves, furnace chimneys and exhausts.


  • Colour: black
  • Size: 500ml
  • Manufacturer's part HRBL500
Type Metal
Dispensing Method Tin
Volume 500ml
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot