Sealey HPT500 Hydraulic Platform Truck 500kg

Order Code:

89-1816

Brand: Sealey MPN: HPT500 EAN-13: 5024209546256
Qty Unit Price (Ex VAT)
1+ £448.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Heavy-duty construction. Fitted with four composite wheels, two fixed and two locking castor, for easy rolling over rough workshop and warehouse floors. One piece hydraulic unit controlled by large rear mounted foot pedal. Safety release mechanism positioned on handlebar for smooth controlled descent. Suitable for numerous garage, industrial and warehouse applications. Supplied with non-slip platform cover for added load security. May also be used as a mobile service bench.

Model NoHPT500
Capacity:500kg
Maximum Platform Height:860mm
Minimum Platform Height:280mm
Nett Weight:83.43Kg
Platform Length:815mm
Platform Width:500mm
Wheel Size:Ø125mm

Type Workshop trolley
Load Capacity 500kg
Capacity 500kg
Height 860mm
Length 815mm
Maximum Platform Height 860mm
Minimum Platform Height 280mm
Nett Weight 83.43kg
Platform Length 815mm
Platform width 500mm
Wheel Size Ø125mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot