Sealey HPT300 Hydraulic Platform Truck 300kg

Order Code:

89-1815

Brand: Sealey MPN: HPT300 EAN-13: 5024209113977
Qty Unit Price (Ex VAT)
1+ £382.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Heavy-duty construction. Fitted with four composite wheels, two fixed and two locking castor, for easy rolling over rough workshop and warehouse floors. One-piece hydraulic unit controlled by large rear mounted foot pedal. Safety release mechanism positioned on handlebar for smooth controlled descent and safety bars to prevent inadvertent lowering. Suitable for numerous garage, industrial and warehouse applications. Supplied with non-slip platform cover for added load security. May also be used as a mobile service bench.

Model NoHPT300
Capacity:300kg
Maximum Platform Height:770mm
Minimum Platform Height:270mm
Nett Weight:61.89Kg
Platform Length:820mm
Platform Width:520mm
Wheel Size:Ø125mm

Type Workshop trolley
Load Capacity 300kg
Capacity 300kg
Height 770mm
Length 820mm
Maximum Platform Height 770mm
Minimum Platform Height 270mm
Nett Weight 61.89kg
Platform Length 820mm
Platform width 520mm
Wheel Size Ø125mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot