Sealey HPT150 Hydraulic Platform Truck 150kg

Order Code:

89-4515

Brand: Sealey MPN: HPT150 EAN-13: 5024209811507
Qty Unit Price (Ex VAT)
1+ £278.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Heavy-duty construction. Fitted with four composite wheels, two fixed and two locking castor, for easy rolling over rough workshop and warehouse floors. One-piece hydraulic unit controlled by large rear mounted foot pedal. Safety release mechanism positioned on handlebar for smooth controlled descent and safety bars to prevent inadvertent lowering. Suitable for numerous garage, industrial and warehouse applications. Supplied with non-slip platform cover for added load security. May also be used as a mobile service bench.

Model NoHPT150
Capacity:150kg
Maximum Platform Height:700mm
Minimum Platform Height:225mm
Nett Weight:39.2kg
Platform Length:705mm
Platform Width:450mm
Wheel Size:Ø100mm

Type Workshop trolley
Load Capacity 150kg
Capacity 150kg
Height 700mm
Length 705mm
Maximum Platform Height 700mm
Minimum Platform Height 225mm
Nett Weight 39.2kg
Platform Length 705mm
Platform width 450mm
Wheel Size Ø100mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, March 16, 2017 | Question by: Rapid Customer | Product code: 89-4515
Q. how much does the unit weigh?
A. Hi Ben, thank you for your question. The truck itself weighs 45kg.

Reviews

Be the first to submit a review

Trustpilot