Sealey HPT1000 Hydraulic Platform Truck 1000kg

Order Code:

89-4593

Brand: Sealey MPN: HPT1000 EAN-13: 5024209811514
Qty Unit Price (Ex VAT)
1+ £748.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Heavy-duty construction. Fitted with four composite wheels, two fixed and two locking castor, for easy rolling over rough workshop and warehouse floors. One piece hydraulic unit controlled by large rear mounted foot pedal. Safety release mechanism positioned on handlebar for smooth controlled descent and safety bars to prevent inadvertent lowering. Suitable for numerous garage, industrial and warehouse applications. May also be used as a mobile service bench.

Model NoHPT1000
Capacity:1000kg
Maximum Platform Height:1020mm
Minimum Platform Height:430mm
Nett Weight:124kg
Platform Length:1015mm
Platform Width:510mm
Wheel Size:Ø150mm

Type Workshop trolley
Load Capacity 1000kg
Capacity 1000kg
Height 1.02m
Length 1.015m
Maximum Platform Height 990mm
Minimum Platform Height 380mm
Nett Weight 124kg
Platform Length 1016mm
Platform width 510mm
Wheel Size Ø150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot