The HPS-11530 from Voltcraft's HPS series of high power DC bench power supplies is extremely compact at 200 x 90 x 215 mm thanks to its primary switched mode technology. Its full rated current range 0 - 30A is via the PSU's rear output, while its front output provides current limited to 5A.
Select from 4 operating modes: Normal, Preset, Remote Control and Set. In Normal mode, settings are made using the HPS-11530's front panel.
- 3 user-definable presets for U und I
- Voltage, current and output on/off can be remote controlled
- Digital double function-adjustment control for coarse and fine control
- Overload protection
- Overheating protection
- Current limiting
- Temperature regulated unit fans
- Outputs: 1
- Max power: 450W
- Voltage setting range(s): 1 to 15V DC
- Current setting range(s): 0 to 30A
- High contrast digital LCD display for voltage and current
- 3 user-defined output presets
- Remote control via external DC voltage
- Coarse and fine rotary knobs for voltage and current
- PSU Technology: Switched Mode
- Type: Bench
Supplied with DC bench power supply, Power cable, Remote control plug connection and user manual
Not recommended for use as a battery charger.
Number of Outputs |
1 |
Output Voltage Min. |
1V |
Output Voltage Max. |
15V |
Output Current Min. |
0A |
Output Current Max. |
30A |
Power Rating |
450W |
Supply Voltage Range |
230V |
Temperature Range |
0 to +40°C |
To use this facility please Sign In.
Sign In