The HPL108MTKA Multi-tool from Black+Decker is ideal for a wide range of finishing tasks in wood, metal, plasterboard and plastics including cutting, sanding and scraping.
This tool has an elegant slim design and soft grip for greater comfort and features a Superlok accessory change so blades etc can be switched quickly and easily without special tools. A variable speed of 7,500 to 15,000rpm provides optimum control on all tasks while the sanding platen includes integrated dust extraction, for a cleaner working environment.
- Voltage 10.8V
- Power input: 1 x 1.3Ah Li-Ion battery
- Weight 0.8kg
- Manufacturer's part HPL108MTKA-GB
Supplied with the following accessories: 1 sanding pad with integrated dust extraction; 1 precision plunge cut blade; 1 segmented flush cut blade; 1 rigid scraper blade; 1 flexible scraper blade; 6 sanding sheets 60, 80 and 120 grit; 1 tooled accessory adaptor to fit Bosch, Einhell and Worx accessories.