Electrolube HPA200H High Performance Acrylic Conformal Coating 200ml

MPN
30003803.0200ML
Brand
Electrolube
EAN-13
5028356100057
Order Code
87-1210
Country of Origin
United Kingdom
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.73
12+ £12.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 311 in stockAdditional 120 due on 17/08/2026

A flexible, transparent acrylic coating for the protection of electronic circuitry, formulated to meet the highest defence and aerospace requirements.


  • Can be removed with suitable solvent
  • Excellent adhesive properties under all climatic conditions
  • Wide temperature range of –55°C to +130°C
  • Resistant to mould growth
  • Can be soldered through for servicing
  • Electrolube type HPA200H
  • Supplied in an ozone friendly 200ml aerosol

For professional use only.

Type Conformal coating
Dispensing Method Aerosol
Volume 200ml
Colour Clear
Weight 212g

Questions

*Question functionality currently disabled
Question by: Product code: 87-1210

Q. "Can be removed with suitable solvent" Would IPA be suitable?

A. Hi Scott, thank you for your question. We see no reason why IPA would not be suitable once the product has properly died. Please see the safety data sheet.

Reviews

Be the first to submit a review

Trustpilot