Brannan Horizontal Fridge/freezer Thermometer

MPN
22/483/2
Brand
Brannan
EAN-13
5011405224811
Order Code
85-2644
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 37 in stockAdditional quantity lead time 9 days

Horizontal fridge/freezer thermometer with blue temperature scales indicating recommended temperature zones.


  • Moulded in white plastic with hanging clip and stand
  • Provides temperature in °C only
  • Size: 130 x 40 x 22mm

Note: This thermometer is designed to give an indication only, that the internal temperature of a fridge or freezer is within the recommended safe zones. It is not recommended for use where precise temperature measurements are required.


Type Fridge/Freezer thermometer
Length 130mm
Size 130 x 40 x 22mm
Temperature Range -30 to +40°C

Reviews

Be the first to submit a review

Trustpilot