Christmas Opening Hours and Delivery Dates here

Honeywell 1011026 Pulsafe XC Blue Safety Spectacles, TSR Grey Lens

Order Code:

63-8775

Brand: Pulsafe MPN: 1011026 EAN-13: 7312550110263
  • Country of Origin:
  • View All

Discontinued


These XC grey lens safety spectacles from Pulsafe have been manufactured with soft materials in the nose, head and temporal area, offering very good wearing comfort, even with long wearing time. Providing a total wraparound coverage with no gaps, assuring exceptional peripheral vision along with complete protection. Easily replaceable lenses. Ideal for grinding, turning and milling, while ideal against sun glare.


  • X-tra coverage, comfort and control!
  • MMT ultra-soft two-shot material
  • Shade lens colour: TSR grey (Traffic Signal Recognition)
  • Lens coating: anti-scratch
  • Shade lens material: polycarbonate
  • Frame colour: blue
  • Frame material: plastic
  • EC category PPE: 2
  • EC certificate number: EC1144
  • Manufacturer's part 1011026
Type Spectacles
Lens Colour Grey
Lens Material Polycarbonate
Standards PPE: 2, EC1144

Trustpilot