Christmas Opening Hours and Delivery Dates here

Honeywell 1011024 Pulsafe XC Safety Glasses XC Blue - HDL Yellow Lens

Order Code:

63-8776

Brand: Pulsafe MPN: 1011024 EAN-13: 7312550110249
  • Country of Origin: USA
  • View All

Discontinued


These XC yellow lens safety spectacles from Pulsafe have been manufactured with soft materials in the nose, head and temporal area, offering very good wearing comfort, even with long wearing time. Providing a total wraparound coverage with no gaps, assuring exceptional peripheral vision along with complete protection. Easily replaceable lenses. Ideal for grinding, turning, milling and low light conditions: lens provides high visibility and good contrast.


  • X-tra coverage, comfort and control!
  • MMT ultra-soft two-shot material
  • Shade lens colour: HDL yellow
  • Lens coating: anti-scratch
  • Shade lens material: polycarbonate
  • Frame colour: blue
  • Frame material: plastic
  • EC category PPE: 2
  • EC certificate number: EC1144
  • Manufacturer's part 1011024
Type Spectacles
Lens Colour Yellow
Lens Material Polycarbonate
Standards PPE: 2, EC1144

Trustpilot