Hameg HMP4040 Prog 4 Chan High-Performance PSU

Order Code:

85-4424

Brand: HAMEG MPN: HMP4040

Discontinued


The HAMEG HMP4040 programmable 4-channel high-performance intelligent power supply is ideal for applications in the lab, training, service and production. Various automatic settings are available. The device combines high performance switching power supply technology with linear readjustment. HAMEG Instruments are well known for oscilloscopes and test equipment for more than 50 years.


  • 384W Output power realized by intelligent power management
  • High setting - and read-back resolution of 1mV up to 0.2mA
  • Keypad for direct parameter entry
  • Galvanically isolated, earth-free and short circuit protected output channels
  • Advanced parallel- and serial operation via V/I tracking
  • EasyArb function for free definable V/I characteristics
  • FuseLink: individual channel combination of electronic fuses
  • Free adjustable Overvoltage Protection (OVP) for all outputs
  • All Parameters clearly displayed via LCD/illuminated buttons
  • Rear connectors for all channels including sense
  • USB/RS-232 Interface, optional Ethernet/USB or IEEE-488 (GPIB)

Not recommended for use as a battery charger.


Output Voltage 32V
Number of Outputs 4
Power Rating 384W
Input Voltage 115 / 230V
Output Current Max. 10A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range +5 to +40°C

Questions

*Question functionality currently disabled
Thursday, July 7, 2016 | Question by: Rapid Customer | Product code: 85-4424
Q. how to select channel,set voltage and current using c#
A. Hi Tlangelani, thank you for your question. Please see the operating/instruction manual, section 4 (page 10) covers the operation set up.

Trustpilot