The HMF2525 is one of HAMEG's high performance precision measuring
instruments for research and development labs, industry, universities, test and
production facilities. The HMF2525 is a versatile
high performance function/arbitrary waveform generator with the largest
arbitrary memory depth in its class. The generator combines the ability to
produce nearly any conceivable arbitrary waveform with accuracy and
precision.
Arbitrary waveforms have 14-bit amplitude resolution, 250MSa/s sample rate
and up to 256kPts length. Extensive features such as internal or external FM,
PM, PWM, FSK modulation make this generator suitable for a wide range of
applications including electronic design, sensor simulation and functional test.
HAMEG Instruments are well known for oscilloscopes and test equipment for more
than 50 years.
- Frequency range 10µHz to 25MHz
- Output voltage 5mVpp to 10Vpp
- Arbitrary waveform generator: 250MSa/s, 14-bit, 256kPts
- Sine, square, pulse, triangle, ramp, arbitrary waveforms incl. standard
curves (white noise, cardiac etc.)
- Total harmonic distortion 0.04% (f <100kHz)
- Burst, sweep, gating, external trigger
- Rise time <8ns, in pulse mode 8 to 500ns variable-edge-time
- Pulse mode: frequency range 100µHz to 12.5MHz, pulse width 15ns to 999s,
resolution 5ns
- Modulation modes AM, FM, PM, PWM, FSK (int. and ext.)
- 10 MHz Timebase: ±1 ppm TCXO, rear I/O BNC connector
- Front USB connector: save and recall of waveforms and settings
- 8.9cm TFT: crisp representation of the waveform and all parameters
- USB/RS-232 dual-interface, optional Ethernet/USB or IEEE-488
(GPIB)
| Number of Channels |
1 |
| Amplitude |
10V |
| Maximum Frequency |
25MHz |