Lighthouse HL-K0763 Keyring LED Torch

MPN
HL-K0763
Brand
Lighthouse
EAN-13
5023969311975
Order Code
96-5023
Country of Origin
China

No longer stocked


The Lighthouse Keyring LED Torch features a powerful LED bulb in a lightweight satin finish aluminium body, with a positive tail cap switch. The LED generates a 25 lumen ultra-bright white beam of light and has a working life of over 80,000 hours.

The compact size makes this torch ideal for carrying in your pocket or bag. The addition of a carabiner style quick-release hook makes it suitable for use as a keyring torch that can be attached to your car or house keys. This torch provides a powerful source of light for locating keyholes or lost items in dark places and is always close at hand.

Specification:

Output: 25 lumens
Run Time: 3 hours
Power: 3 x LR44 batteries (supplied)
Dimensions: 50 x 15mm


Type Torch

Trustpilot