The Mean Well HLG-240H-24B is a 192W Single Output Switching Power Supply from the HLG-240H Series. This Power Supply has a built-in active PFC function and feature a wide input range of 90 to 305V AC. In addition, this power supply is IP67 rated (denoted by the 'B' in the Manufacturer's part number). Constant current level adjustable through output cable with 1 to 10V DC or 10V PWM signal or resistor.
Users can adjust the DC output voltage range from 90% to 110% and the current range from 50% to 100% by removing the rubber stopper on the cover. In order to fit the PSU in with the outdoor harsh environment, an Aluminium Case and stainless screws are part of the design of the HLG-240H Series.
The PSU has the functions of protection for short circuit, over voltage, overload, and over temperature and is cooled by free air convection.
This high efficiency power supply is very suitable for LED street lighting, LED spotlight, outdoor electric display, LED decorative lighting, indoor and outdoor LED lighting. They are also good for general applications for outdoor environments with high dust and moisture.
- Universal AC input/ Full range (up to 305VAC)
- Built-in active PFC function
- Protections: Short circuit/ Overload/ Over voltage/ Over temperature
- Cooling by free air convection
- OCP point adjustable through output cable or internal potential meter
- Suitable for LED lighting and moving sign applications
- IP67 design for indoor or outdoor installations
- Compliance to worldwide safety regulations for lighting
- Suitable for dry/ damp/ wet locations
- 5 years warranty
- Supplied with 240W rated power
- Supplied with 24V DC output voltage
| Output Voltage |
24V |
| Input Voltage |
90 to 305/127 to 431V |
| Input power |
240W |
| Output Current |
10A |