Lighthouse HL-CL0675-3C LED Elite Camping Lantern 750 Lumen

Order Code:

96-5027

Brand: Lighthouse MPN: HL-CL0675-3C EAN-13: 5023969312453
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Was Unit Price (Ex VAT)
1+ £28.00 £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 2 working days

The Lighthouse LED Elite Camping Lantern uses high-power COB LEDs to provide a safe and portable source of light. With a useful dimmer switch that allows you to set your own level of illumination, from a low-level reading light, to an ultra-bright flood of light. With an impact-resistant case that has an integrated folding hanging/carry handle. Ideal for camping or fishing trips, and for use during power failures and roadside emergencies.

Specification:

Input Power: 3 x C Cell batteries (supplied).
Run Time: Max. Lumens: 4hr., Min. Lumens: 20hr.
Beam Distance: 21m.
Weight: 321g (approx.).


Type Light

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot