Lighthouse HL-CL0675-3AA LED Mini Camping Lantern 150 Lumens

Order Code:

96-5028

Brand: Lighthouse MPN: HL-CL0675-3AA EAN-13: 5023969312446
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

The Lighthouse LED Mini Camping Lantern uses high-power COB LEDs to provide a safe and portable source of light. With 2 different light modes: High with 150 lumen output, Low with 50 lumen output.

It has a green flashing LED under the switch, which makes it easy to locate the lantern in the dark. With an impact-resistant case that has an integrated folding hanging/carry handle. Ideal for camping or fishing trips, and for use during power failures and roadside emergencies.

Specification:

Input Power: 3 x AA Cell batteries (supplied).
Run Time: High 12hr., Low 35hr.
Beam Distance: 10m.
Weight: 147g (approx.).


Type Light

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot