Lighthouse HL-BK4091 & 4902 Elite Rechargeable LED Bike Light Set

MPN
HL-BK4091 & 4902
Brand
Lighthouse
EAN-13
5023969000213
Order Code
96-5017
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

The Lighthouse Elite Rechargeable LED Bike Light Set utilises the latest technology in portable lighting, allowing extremely bright LED lights to be encased in lightweight and compact units. The front light features 3 light settings: high 100%, low 50%, strobe. Whilst the rear light has 6 settings: high, medium, low, fast flash, slow flash, strobe.

The bike light output modes are controlled by a sequential switch. Press and release the button to switch between modes. Hold the button down for 3 seconds to turn the lights off. Rechargeable, can be charged via any USB port with the supplied cable.

Specification:

Brightness: Front: 150 lumens, Rear: 100 lumens
Run Time: Front: 2.5/4.5 hours, Rear: 10 hours
Light Source: Front: XPG 3W LED, Rear: COB LED
Battery: Front: 3.7V 800mAh Li-Polymer, Rear: 3.7V 330mAh Li-Polymer
Charge Time: approx. 5 hours
Water Resistance: IP54
Impact Resistant: 1m
Dimensions: Front: 62 x 30 x 30mm, Rear: 41 x 41 x 38mm
Weight: Front: 52g, Rear: 37g


Type Torch

Reviews

Be the first to submit a review

Trustpilot